- Home ›
- All Products›
- 98685-1001
98685-1001
Molex / Waldom
5.08mm Pitch MOST Receptacle Power Connector, with TPA™ Lock, for 2.80mm Terminals, 8 Circuits, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch MOST Receptacle Power Connector, with TPA™ Lock, for 2.80mm Terminals, 8 Circuits, Black
Search Keywords: 986851001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98685-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,246
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
150
$0.640
650
$0.547
1,300
$0.520
2,800
$0.493
5,082 +
$0.467
Click for Quote
Log in
to unlock special pricing