- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 98658-1212
98658-1212
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18AWG Reel Automotive
Search Keywords: 986581212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98658-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0765
20,000
$0.0755
60,000
$0.0694
120,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing