- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 98658-1211
Molex / Waldom
98658-1211
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive
Search Keywords: 986581211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98658-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 98658-1211 RoHS compliant?
Yes, 98658-1211 is RoHS compliant.
What is the lead time for 98658-1211?
The standard lead time for 98658-1211 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0824
20,000
$0.0820
60,000
$0.0818
120,000
$0.0816
300,000
$0.0814
600,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing