- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98276-1001
98276-1001
Molex / Waldom
Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 982761001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98276-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$1.10
350
$0.94
750
$0.93
1,500
$0.90
3,120
$0.89
8,000
$0.79
20,000 +
$0.75
Click for Quote
Log in
to unlock special pricing