Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98268-1089

FFC Jumper Cable 37Conductors 60VAC 0.203m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 37Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords: 982681089
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 98268-1089
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.25 mm
Cable Length: 0.203 m
Type: FFC Jumper Cable
Number of Conductors: 37
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98268-1089 RoHS compliant?
Yes, 98268-1089 is RoHS compliant.
What is the lead time for 98268-1089?
The standard lead time for 98268-1089 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
500
$3.67
1,000 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!