- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98268-1068
Molex / Waldom
98268-1068
FFC Jumper Cable 35Conductors 60VAC 0.229m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98268-1068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.229 m
-
Type:FFC Jumper Cable
-
Number of Conductors:35