Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98268-1043

FFC Jumper Cable 33Conductors 60VAC 0.178m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 33Conductors 60VAC 0.178m Premo-Flex™ Bag
Search Keywords: 982681043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98268-1043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.25 mm
  • Cable Length:
    0.178 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    33
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98268-1043 RoHS compliant?
Yes, 98268-1043 is RoHS compliant.
What is the lead time for 98268-1043?
The standard lead time for 98268-1043 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$2.86
2,000
$2.52
5,000 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!