- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98268-1032
Molex / Waldom
98268-1032
FFC Jumper Cable 33Conductors 60VAC 0.051m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 98268-1032 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1.25 mm |
| Cable Length: | 0.051 m |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 33 |