Image is representational - see mfr. specs

98268-1001

Molex / Waldom

FFC Jumper Cable 29Conductors 60VAC 0.203m Premo-Flex™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 29Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords: 982681001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98268-1001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.25 mm
  • Cable Length:
    0.203 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    29
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
500
$2.53
1,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!