- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98268-0966
Molex / Waldom
98268-0966
FFC Jumper Cable 27Conductors 60VAC 0.051m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 27Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 982680966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98268-0966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:27
Frequently Asked Questions
Is 98268-0966 RoHS compliant?
Yes, 98268-0966 is RoHS compliant.
What is the lead time for 98268-0966?
The standard lead time for 98268-0966 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$2.43
500
$2.04
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing