- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98268-0711
98268-0711
Molex / Waldom
FFC Jumper Cable 4Conductors 60VAC 0.152m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 4Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 982680711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98268-0711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.152 m
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
Minimum Order Quantity:
65
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
65
$1.0900
350
$1.0700
650
$1.0600
1,000
$1.0200
2,000
$0.8772
5,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing