Image is representational - see mfr. specs

98268-0473

Molex / Waldom

FFC Jumper Cable 38Conductors 60VAC 0.305m Premo-Flex™ Bag

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
FFC Jumper Cable 38Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords: 982680473
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Molex / Waldom
  • Parça Numarası:
    98268-0473
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544492000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.25 mm
  • Cable Length:
    0.305 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    38
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
12 Weeks Gemi olabilir 7.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$5.05
2.000
$4.80
4.000 +
$4.56
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!