- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98267-0706
Molex / Waldom
98267-0706
FFC Jumper Cable 4Conductors 60VAC 0.102m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 4Conductors 60VAC 0.102m Premo-Flex™ Bag
Search Keywords: 982670706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98267-0706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.102 m
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Frequently Asked Questions
Is 98267-0706 RoHS compliant?
Yes, 98267-0706 is RoHS compliant.
What is the lead time for 98267-0706?
The standard lead time for 98267-0706 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
65
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
65
$1.92
1,000
$1.11
2,000
$1.10
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing