- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98267-0429
Molex / Waldom
98267-0429
FFC Jumper Cable 26Conductors 60VAC 0.127m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98267-0429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.127 m
-
Type:FFC Jumper Cable
-
Number of Conductors:26