Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98267-0249

FFC Jumper Cable 10Conductors 60VAC 0.076m Premo-Flex™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 10Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 982670249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98267-0249
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.076 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98267-0249 RoHS compliant?
Yes, 98267-0249 is RoHS compliant.
What is the lead time for 98267-0249?
The standard lead time for 98267-0249 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,753
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.58
300
$1.46
550
$1.42
1,000
$1.41
2,000
$1.40
5,000
$1.39
10,000 +
$1.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!