Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98267-0231

FFC Jumper Cable 8Conductors 60VAC 0.127m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 8Conductors 60VAC 0.127m Premo-Flex™ Bag
Search Keywords: 982670231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 98267-0231
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1 mm
Cable Length: 0.127 m
Type: FFC Jumper Cable
Number of Conductors: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98267-0231 RoHS compliant?
Yes, 98267-0231 is RoHS compliant.
What is the lead time for 98267-0231?
The standard lead time for 98267-0231 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately You may purchase all in-stock quantity of 157
Stock lot only:
157
Minimum Order Quantity:
500
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.375
500
$1.250
1,000
$1.180
2,000
$1.040
5,000 +
$1.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!