- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98267-0227
98267-0227
Molex / Waldom
FFC Jumper Cable 8Conductors 60VAC 0.076m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 8Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 982670227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98267-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.076 m
-
Type:FFC Jumper Cable
-
Number of Conductors:8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$1.11
2,000
$0.96
5,000 +
$0.95
Click for Quote
Log in
to unlock special pricing