- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98267-0203
98267-0203
Molex / Waldom
FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 982670203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98267-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
60
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1.2210
1,000
$1.1100
2,000
$0.9690
5,000 +
$0.9486
Click for Quote
Log in
to unlock special pricing