- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 98266-1164
98266-1164
Molex / Waldom
Cable Assembly FFC Jumper Cable 45Conductors 60VAC 0.051m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FFC Jumper Cable 45Conductors 60VAC 0.051m
Search Keywords: 982661164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-1164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Can Ship immediately
Minimum Order Quantity:
80
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
80
$1.72
200
$1.70
400
$1.66
800 +
$1.64
Click for Quote
Log in
to unlock special pricing