Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98266-0445

FFC Jumper Cable 40Conductors 60VAC 0.305m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 40Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords: 982660445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 98266-0445
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.305 m
Type: FFC Jumper Cable
Number of Conductors: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98266-0445 RoHS compliant?
Yes, 98266-0445 is RoHS compliant.
What is the lead time for 98266-0445?
The standard lead time for 98266-0445 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 691
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$5.55
65
$5.47
150
$5.36
250 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!