- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98266-0441
Molex / Waldom
98266-0441
FFC Jumper Cable 40Conductors 60VAC 0.229m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 40Conductors 60VAC 0.229m Premo-Flex™ Bag
Search Keywords: 982660441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.229 m
-
Type:FFC Jumper Cable
-
Number of Conductors:40
Frequently Asked Questions
Is 98266-0441 RoHS compliant?
Yes, 98266-0441 is RoHS compliant.
What is the lead time for 98266-0441?
The standard lead time for 98266-0441 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$4.27
2,000
$3.74
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing