- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98266-0427
98266-0427
Molex / Waldom
FFC Jumper Cable Polyester 40Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable Polyester 40Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 982660427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,554
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$2.90
150
$2.85
250
$2.79
500
$2.73
1,000 +
$2.68
Click for Quote
Log in
to unlock special pricing