- Home ›
- All Products›
- 98266-0163
98266-0163
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Search Keywords: 982660163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,260
Can Ship immediately
Minimum Order Quantity:
150
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$1.3300
300
$1.3100
550
$1.2800
1,000
$1.2200
2,000
$1.0700
5,000
$1.0400
10,000 +
$0.9894
Click for Quote
Log in
to unlock special pricing