- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98266-0149
98266-0149
Molex / Waldom
FFC Jumper Cable 14Conductors 60VAC 0.152m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 14Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 982660149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.152 m
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$2.134
1,000
$1.940
2,000
$1.700
5,000 +
$1.670
Click for Quote
Log in
to unlock special pricing