- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98266-0144
98266-0144
Molex / Waldom
FFC Jumper Cable 14Conductors 60VAC 0.076m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 14Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 982660144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.076 m
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,094
Can Ship immediately
Minimum Order Quantity:
95
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
95
$1.48
250
$1.46
500
$1.42
950
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing