- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98266-0128
Molex / Waldom
98266-0128
FFC Jumper Cable 12Conductors 60VAC 0.152m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 98266-0128 |
| Alias/AKA: | 0982660128 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 0.5 mm |
| Cable Length: | 0.152 m |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 12 |