Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98266-0106

FFC Jumper Cable Polyester 10Conductors 60VAC 0.152m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable Polyester 10Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 982660106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 98266-0106
Alias/AKA: 0982660106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.152 m
Type: FFC Jumper Cable
Number of Conductors: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98266-0106 RoHS compliant?
Yes, 98266-0106 is RoHS compliant.
What is the lead time for 98266-0106?
The standard lead time for 98266-0106 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,940
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$2.85
200
$2.35
400
$2.27
750
$2.18
1,000
$2.16
2,000
$2.15
5,000 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!