- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98193-0001
98193-0001
Molex / Waldom
Conn Housing F 6 POS 2.54mm Crimp ST Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.54mm Crimp ST Automotive Bag
Search Keywords: 981930001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98193-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421,476
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$0.3688
1,100
$0.3566
2,100
$0.3540
4,100
$0.3523
5,400
$0.3080
12,000
$0.3036
30,000 +
$0.3020
Click for Quote
Log in
to unlock special pricing