- Home ›
- All Products›
- 98192-0002
98192-0002
Molex / Waldom
Connector Wire to Board Housing Receptacle 6 Position 2.54mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Board Housing Receptacle 6 Position 2.54mm Straight Cable Mount
Search Keywords: 981920002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98192-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.332
1,200
$0.279
2,500
$0.263
5,300
$0.247
10,000 +
$0.235
Click for Quote
Log in
to unlock special pricing