- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98172-1002
98172-1002
Molex / Waldom
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box
Search Keywords: 981721002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98172-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,419
Can Ship immediately
Minimum Order Quantity:
172
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
172
$0.3631
2,000
$0.3499
4,000
$0.3346
10,000
$0.3223
31,000 +
$0.3080
Click for Quote
Log in
to unlock special pricing