- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98172-1001
98172-1001
Molex / Waldom
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box
Search Keywords: 981721001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98172-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,147
Ships today, if you order in
Minimum Order Quantity:
257
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
257
$0.2428
3,000
$0.2326
6,000
$0.2224
15,000
$0.2132
46,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing