- Home ›
- All Products›
- 98122-1001
98122-1001
Molex / Waldom
3.33mm / 4.20mm Pitch Hybrid Female Housing, Sealed, Right Slide Orientation, 30 Circuits, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.33mm / 4.20mm Pitch Hybrid Female Housing, Sealed, Right Slide Orientation, 30 Circuits, Black
Search Keywords: 981221001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98122-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$3.85
90
$3.77
200 +
$3.70
Click for Quote
Log in
to unlock special pricing