- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98031-0001
98031-0001
Molex / Waldom
Conn Housing F 6 POS 7.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 6 POS 7.5mm Crimp ST Cable Mount
Search Keywords: 980310001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98031-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,150
Ships today, if you order in
Minimum Order Quantity:
200
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.330
1,000
$0.306
2,200 +
$0.284
Click for Quote
Log in
to unlock special pricing