- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98018-0001
98018-0001
Molex / Waldom
Conn Housing M 2 POS 7.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing M 2 POS 7.5mm Crimp ST Cable Mount
Search Keywords: 980180001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98018-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,540
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.6222
2,000
$0.6018
3,000
$0.5712
6,000
$0.5610
18,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing