- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95622-5881
95622-5881
Molex / Waldom
Conn RJ-11 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-11 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 956225881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95622-5881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
132 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1848
Order Increment:
132
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,848
$1.33
4,092
$1.17
10,032 +
$1.15
Click for Quote
Log in
to unlock special pricing