Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

95622-4881

Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 956224881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 95622-4881
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: RJ-45
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.27 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95622-4881 RoHS compliant?
Yes, 95622-4881 is RoHS compliant.
What is the lead time for 95622-4881?
The standard lead time for 95622-4881 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,499
Ships today, if you order in
Minimum Order Quantity:
53
33 Weeks can ship 6/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
53
$2.71
150
$2.51
300
$2.41
600
$2.37
1,498
$2.07
4,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!