- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95622-3981
95622-3981
Molex / Waldom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 956223981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95622-3981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,830
Can Ship immediately
Minimum Order Quantity:
66
Order Increment:
33
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
66
$1.87
231
$1.84
429
$1.81
759
$1.77
1,848
$1.61
4,026
$1.41
10,032 +
$1.38
Click for Quote
Log in
to unlock special pricing