- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95552-2887
95552-2887
Molex / Waldom
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Search Keywords: 955522887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95552-2887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,441
Can Ship immediately
Minimum Order Quantity:
30
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
30
$2.88
150
$2.68
300
$2.51
600
$2.35
1,120
$2.21
4,000
$2.18
10,000 +
$2.17
Click for Quote
Log in
to unlock special pricing