- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95540-2881
Molex / Waldom
95540-2881
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95540-2881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C