- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95522-2887
Molex / Waldom
95522-2887
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 955222887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95522-2887
-
Alias/AKA:0955222887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95522-2887 RoHS compliant?
Yes, 95522-2887 is RoHS compliant.
What is the lead time for 95522-2887?
The standard lead time for 95522-2887 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
23 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
80
$0.85
400
$0.84
800
$0.83
1,700
$0.81
2,240
$0.79
8,000
$0.69
20,000 +
$0.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT