- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95522-2667
95522-2667
Molex / Waldom
Conn RJ-11 F 4 POS 1.02mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 4 POS 1.02mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords: 955222667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95522-2667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,470
Can Ship immediately
Minimum Order Quantity:
80
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
80
$1.3800
400
$1.2000
800
$1.0700
1,600
$0.9955
2,464
$0.9170
8,000 +
$0.8945
Click for Quote
Log in
to unlock special pricing