Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

95503-6894

Conn RJ-45 F 8 POS 1.02mm Solder ST SMD 8 Terminal 1 Port Cat 3 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 1.02mm Solder ST SMD 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 955036894
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 95503-6894
Alias/AKA: 0955036894
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 1.02 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 125 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95503-6894 RoHS compliant?
Yes, 95503-6894 is RoHS compliant.
What is the lead time for 95503-6894?
The standard lead time for 95503-6894 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,862
Can Ship immediately
Minimum Order Quantity:
95
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.0200
500
$0.9496
950
$0.9068
1,900
$0.8609
3,528
$0.8415
8,000 +
$0.8395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!