- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95503-6891
95503-6891
Molex / Waldom
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 955036891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95503-6891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,102
Ships today, if you order in
Minimum Order Quantity:
108
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
108
$0.9455
450
$0.8731
900
$0.8242
1,800
$0.7854
3,528
$0.7640
8,000 +
$0.7568
Click for Quote
Log in
to unlock special pricing