- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95503-6651
95503-6651
Molex / Waldom
Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 955036651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95503-6651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,845
Can Ship immediately
Minimum Order Quantity:
80
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
85
$0.80
450
$0.79
850
$0.78
1,700
$0.75
4,018 +
$0.69
Click for Quote
Log in
to unlock special pricing