Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

95503-2881

Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 955032881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 95503-2881
Alias/AKA: 0955032881
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 125 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95503-2881 RoHS compliant?
Yes, 95503-2881 is RoHS compliant.
What is the lead time for 95503-2881?
The standard lead time for 95503-2881 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
90
24 Weeks can ship 4/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8696
90
$0.7905
1,100
$0.7140
2,100
$0.7120
2,618
$0.7099
8,000
$0.7079
20,000
$0.7069
40,000 +
$0.7048
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!