- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95503-2661
Molex / Waldom
95503-2661
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 955032661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95503-2661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95503-2661 RoHS compliant?
Yes, 95503-2661 is RoHS compliant.
What is the lead time for 95503-2661?
The standard lead time for 95503-2661 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,784
Ships today, if you order in
Minimum Order Quantity:
238
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
238
$0.7181
1,300
$0.6202
2,600
$0.5967
3,094
$0.5936
8,000
$0.5906
20,000
$0.5885
40,000 +
$0.5875
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT