- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95503-2641
95503-2641
Molex / Waldom
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords: 955032641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95503-2641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
95
$0.70
500
$0.69
1,000
$0.68
2,000
$0.67
3,094
$0.65
8,000
$0.58
20,000 +
$0.56
Click for Quote
Log in
to unlock special pricing