- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-6890
95501-6890
Molex / Waldom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 955016890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-6890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
72
Order Increment:
36
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$1.1330
72
$1.0300
360
$1.0098
720
$0.9792
1,404
$0.9690
4,536
$0.9486
12,024
$0.8262
30,024 +
$0.8160
Click for Quote
Log in
to unlock special pricing