- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-6669
95501-6669
Molex / Waldom
Conn RJ-12 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-12 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port Cat 3 Tube
Search Keywords: 955016669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-6669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:RJ-12
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,292
Can Ship immediately
Minimum Order Quantity:
126
Order Increment:
42
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
126
$0.7446
504
$0.7344
966
$0.7140
1,932
$0.7038
5,292
$0.6936
12,012
$0.6018
30,030 +
$0.5916
Click for Quote
Log in
to unlock special pricing