- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-6649
Molex / Waldom
95501-6649
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 955016649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-6649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95501-6649 RoHS compliant?
Yes, 95501-6649 is RoHS compliant.
What is the lead time for 95501-6649?
The standard lead time for 95501-6649 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Minimum Order Quantity:
98
Order Increment:
49
23 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
98
$0.630
588
$0.620
1,127
$0.600
2,303
$0.590
12,005
$0.510
30,037 +
$0.494
Click for Quote
Log in
to unlock special pricing